SN74LVC2G53DCT3

Texas Instruments
595-SN74LVC2G53DCT3
SN74LVC2G53DCT3

Mfr.:

Description:
Analogue Switch ICs 5-V 2:1 (SPDT) 1-c hannel general-purpo

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SM-8
1 Channel
1 x SPDT
13 Ohms
1.65 V
5.5 V
5.4 ns
8 ns
- 40 C
+ 85 C
SN74LVC2G53
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.954

Stock:
1.954 Can Dispatch Immediately
Quantities greater than 1954 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,319 € 3,19 €
0,286 € 7,15 €
0,249 € 24,90 €
0,23 € 57,50 €
0,22 € 110,00 €
0,212 € 212,00 €
Full Reel (Order in multiples of 3000)
0,20 € 600,00 €
0,194 € 1.164,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.