SN74LVC2G17DCKR

Texas Instruments
595-SN74LVC2G17DCKR
SN74LVC2G17DCKR

Mfr.:

Description:
Buffers & Line Drivers Dual Schmitt-Trgr A 595-SN74LVC2G17DCKT A 595-SN74LVC2G17DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
SC70-6
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.4 ns at 3.3 V, 4.3 ns at 5 V
Series: SN74LVC2G17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 199.246

Stock:
199.246
Can Dispatch Immediately
On Order:
36.000
Expected 8/28/2026
246.000
Expected 1/7/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,119 € 1,19 €
0,105 € 2,63 €
0,089 € 8,90 €
0,082 € 20,50 €
0,077 € 38,50 €
0,074 € 74,00 €
Full Reel (Order in multiples of 3000)
0,074 € 222,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,60 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,15 €
Min:
1

Similar Product

Texas Instruments SN74LVC2G17DCKT
Texas Instruments
Buffers & Line Drivers Dual Schmitt Trigger Buffer A 595-SN74LV A 595-SN74LVC2G17DCKR