SN74LVC2G08DCURE4

Texas Instruments
595-SN74LVC2G08DCUE4
SN74LVC2G08DCURE4

Mfr.:

Description:
Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUR A 595-SN74LVC2G08DCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
2 Gate
LVC
4 Input
VSSOP-8
2 Output
32 mA
- 32 mA
4.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC2G08
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC2G08/-Q1/-EP Dual Positive-AND Gates

Texas Instruments SN74LVC2G08/-Q1/-EP Dual 2-Input Positive-AND Gates are designed for 1.65V to 5.5V VCC operation. In positive logic, the SN74LVC2G08/-Q1/-EP Gates perform the Boolean function Y = A • B or Y = A + B.

In Stock: 1.087

Stock:
1.087
Can Dispatch Immediately
On Order:
3.000
Expected 8/28/2026
3.000
Expected 11/19/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,476 € 4,76 €
0,427 € 10,68 €
0,373 € 37,30 €
0,347 € 86,75 €
0,331 € 165,50 €
0,318 € 318,00 €
Full Reel (Order in multiples of 3000)
0,305 € 915,00 €
0,297 € 1.782,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVC2G08DCUR
Texas Instruments
Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G08DCUT A 595-SN74LVC2G08DCUT