SN74LVC258APWR

Texas Instruments
595-SN74LVC258APWR
SN74LVC258APWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quadruple 2-line to 1-line data selector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors and Multiplexers
LVC
8 Input
4 Ouptut
TSSOP-16
6.4 ns
1.1 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC258A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC258A Quad 2-to-1 Line Data Selector/Mux

Texas Instruments SN74LVC258A Quad 2-to-1 Line Data Selector/Multiplexer contains four 2-to-1 digital multiplexers with inverted outputs. The output enable (OE) input enables all outputs when low and forces them into the high-impedance state when high. The select (A/B) input of the Texas Instruments SN74LVC258A chooses the data source for all channels, with the low state indicating the A data source and the high state indicating the B data source.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,351 € 3,51 €
0,315 € 7,88 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,229 € 687,00 €
0,215 € 1.290,00 €