SN74LVC240ADBR

Texas Instruments
595-SN74LVC240ADBR
SN74LVC240ADBR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
8 Input
8 Output
Inverting
SSOP-20
- 24 mA
24 mA
10 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 2.7 V, 6.5 ns at 3.3 V
Series: SN74LVC240A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC240A/-Q1 Octal Buffer/Drivers

Texas Instruments SN74LVC240A/-Q1 Octal Buffer/Driver offers a reliable 8-bit buffer solution with 3-state outputs for signal buffering and driving applications. This device is organized into two banks of four drivers, with each bank controlled by a dedicated output-enable pin for flexible system control. Designed for 1.65V to 3.6V operation, the TI SN74LVC240A/-Q1 supports 5.5V overvoltage-tolerant inputs, partial-power-down protection, and strong push-pull output drive.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,522 € 5,22 €
0,47 € 11,75 €
0,414 € 41,40 €
0,386 € 96,50 €
0,37 € 185,00 €
0,367 € 367,00 €
Full Reel (Order in multiples of 2000)
0,343 € 686,00 €
0,335 € 1.340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.