SN74LVC1G99DCURG4

Texas Instruments
595-N74LVC1G99DCURG4
SN74LVC1G99DCURG4

Mfr.:

Description:
Logic Gates Ultra-Configurable M ulti-Function Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter
1 Gate
LVC
5 Input
VSSOP-8
1 Output
32 mA
- 32 mA
6.7 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G99
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G99 Multi-Function Gates

Texas Instruments SN74LVC1G99 Ultra-Configurable Multi-Function Gates provides configurable multiple functions with a 3-state output. When the output-enable input is high, the output is disabled. The output state is determined by 16 patterns of 4-bit input when the output enable is low. Logic functions available include MUX, AND, OR, NAND, NOR, XOR, XNOR, inverter, and buffer, with all inputs able to be connected to VCC or GND. The Schmitt action provides different input threshold levels for positive-going (VT+) and negative-going (VT–) signals, although the device can function as an independent inverter. The OE should be tied to VCC through a pullup resistor to ensure the high-impedance state during power up or power down. The Ioff enables the device to be ideal for partial power-down applications.

In Stock: 1.343

Stock:
1.343 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,471 € 4,71 €
0,422 € 10,55 €
0,369 € 36,90 €
0,343 € 85,75 €
0,329 € 164,50 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.