SN74LVC1G86DBVT

Texas Instruments
595-SN74LVC1G86DBVT
SN74LVC1G86DBVT

Mfr.:

Description:
Logic Gates SNGL 2 Input Exclusi ve OR Gate A 595-SN A 595-SN74LVC1G86DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
4 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G86
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G86/-Q1 Single 2-Input Exclusive-OR Gate

Texas Instruments SN74LVC1G86/SN74LVC1G86-Q1 Single 2-Input Exclusive-OR Gate performs the Boolean function Y = AB + AB in positive logic. This device is designed for 1.65V to 5.5V VCC operation. If the input is low, the other input is reproduced in true form at the output. If the input is high, the signal on the other input is reproduced inverted at the output. SN74LVC1G86/SN74LVC1G86-Q1 has low power consumption with maximum tpd of 4ns at 3.3V and 15pF capacitive load. The maximum output drive is ±32mA at 4.5V and ±24mA at 3.3V. The device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC1G86-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.554

Stock:
1.554
Can Dispatch Immediately
On Order:
2.750
Expected 8/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,443 € 44,30 €
Full Reel (Order in multiples of 250)
0,413 € 103,25 €
0,387 € 193,50 €
0,372 € 372,00 €
0,366 € 915,00 €
0,361 € 1.805,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,13 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,26 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G86DBVR
Texas Instruments
Logic Gates 2 Input A 595-SN74LV C1G86DBVT A 595-SN7 A 595-SN74LVC1G86DBVT