SN74LVC1G79QDCKTQ1

Texas Instruments
595-74LVC1G79QDCKTQ1
SN74LVC1G79QDCKTQ1

Mfr.:

Description:
Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
SC70-5
Clock
6 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74LVC1G79
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G79/SN74LVC1G79-Q1 D-Type Flip-Flop

Texas Instruments SN74LVC1G79/SN74LVC1G79-Q1 Single D-Type Flip-Flop is designed for 1.65V to 5.5V VCC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. The SN74LVC1G79 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device. The SN74LVC1G79-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,609 € 6,09 €
0,55 € 13,75 €
0,484 € 48,40 €
Full Reel (Order in multiples of 250)
0,452 € 113,00 €
0,424 € 212,00 €
0,421 € 421,00 €
0,415 € 1.037,50 €
0,404 € 2.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G79QDCKRQ1
Texas Instruments
Flip-Flops Automotive Single Po sitive-Edge-Trigger A 595-74LVC1G79QDCKTQ1