SN74LVC1G79DBVR

Texas Instruments
595-SN74LVC1G79DBVR
SN74LVC1G79DBVR

Mfr.:

Description:
Flip-Flops Positive Edge Trig A 595-SN74LVC1G79DBVT A 595-SN74LVC1G79DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
Single-Ended
SOT-23-5
CMOS, TTL
Non-Inverting
5 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC1G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G79/SN74LVC1G79-Q1 D-Type Flip-Flop

Texas Instruments SN74LVC1G79/SN74LVC1G79-Q1 Single D-Type Flip-Flop is designed for 1.65V to 5.5V VCC operation. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the level at the output. The SN74LVC1G79 is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device which prevents damage to the device. The SN74LVC1G79-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 9.115

Stock:
9.115 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,15 € 1,50 €
0,132 € 3,30 €
0,113 € 11,30 €
0,103 € 25,75 €
0,098 € 49,00 €
0,093 € 93,00 €
Full Reel (Order in multiples of 3000)
0,087 € 261,00 €
0,084 € 504,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,76 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G79DBVT
Texas Instruments
Flip-Flops SNGL Pos Edge Trigrd DType FlipFlop A 59 A 595-SN74LVC1G79DBVR