SN74LVC1G34DBVRE4

Texas Instruments
595-SN74LVC1G34DBVRE
SN74LVC1G34DBVRE4

Mfr.:

Description:
Buffers & Line Drivers Single 1.65-V to 5.5 -V buffer 5-SOT-23 A 595-SN74LVC1G34DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 32 mA
32 mA
1 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.1 ns at 3.3 V, 3.2 ns at 5 V
Series: SN74LVC1G34
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer Gates

Texas Instruments SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer Gates are designed for operation with a VCC range of 1.65V to 5.5V. It performs the Boolean function Y = A in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC1G34/SN74LVC1G34-Q1 is available in various packages, including the ultra-small DPW package with a body size of 0.8mm × 0.8mm. The Texas Instruments SN74LVC1G34-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.139

Stock:
3.139 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,273 € 2,73 €
0,243 € 6,08 €
0,209 € 20,90 €
0,194 € 48,50 €
0,184 € 92,00 €
0,175 € 175,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,161 € 966,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G34DBVR
Texas Instruments
Buffers & Line Drivers SINGLE BUFFER GATE A 595-SN74LVC1G34DBVT A 595-SN74LVC1G34DBVT