SN74LVC1G17DRLR

Texas Instruments
595-SN74LVC1G17DRLR
SN74LVC1G17DRLR

Mfr.:

Description:
Buffers & Line Drivers SnglSchmttTrggrBffr A 595-74LVC1G17DRLRG A 595-74LVC1G17DRLRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-5X3-5
- 32 mA
32 mA
500 nA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns at 3.3 V, 5 ns at 5 V
Series: SN74LVC1G17
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.292

Stock:
2.292
Can Dispatch Immediately
On Order:
24.000
Expected 9/22/2026
60.000
Expected 1/28/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,164 € 1,64 €
0,146 € 3,65 €
0,125 € 12,50 €
0,114 € 28,50 €
0,108 € 54,00 €
0,103 € 103,00 €
0,097 € 194,00 €
Full Reel (Order in multiples of 4000)
0,093 € 372,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.