SN74LVC1G17DBVT

Texas Instruments
595-SN74LVC1G17DBVT
SN74LVC1G17DBVT

Mfr.:

Description:
Buffers & Line Drivers SNGL Schmitt Trigger Buffer A 595-SN74LV A 595-SN74LVC1G17DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 32 mA
32 mA
500 nA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns at 3.3 V, 5 ns at 5 V
Series: SN74LVC1G17
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 706

Stock:
706
Can Dispatch Immediately
On Order:
8.750
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,843 € 0,84 €
0,593 € 5,93 €
0,532 € 13,30 €
0,464 € 46,40 €
Full Reel (Order in multiples of 250)
0,433 € 108,25 €
0,413 € 206,50 €
0,397 € 397,00 €
0,38 € 950,00 €
0,37 € 1.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G17DBVR
Texas Instruments
Buffers & Line Drivers Single Schmitt-Trgr A 595-SN74LVC1G17DBV A 595-SN74LVC1G17DBVT