SN74LVC1G175DRYR

Texas Instruments
595-SN74LVC1G175DRYR
SN74LVC1G175DRYR

Mfr.:

Description:
Flip-Flops Sgl D-Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Monostable Multivibrator
LVC
1 Circuit
Single-Ended
SON-6
CMOS, TTL
Non-Inverting
5.7 ns
- 32 mA
32 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74LVC1G175
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1.305

Stock:
1.305
Can Dispatch Immediately
On Order:
10.000
Expected 8/5/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,175 € 1,75 €
0,155 € 3,88 €
0,133 € 13,30 €
0,123 € 30,75 €
0,117 € 58,50 €
0,112 € 112,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,102 € 510,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.