SN74LVC1G14DBVT

Texas Instruments
595-SN74LVC1G14DBVT
SN74LVC1G14DBVT

Mfr.:

Description:
Inverters SNGL Schmitt Trigger Inverter A 595-SN74 A 595-SN74LVC1G14DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
LVC
Inverting
SOT-23-5
5.5 V
1.65 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Input Type: Schmitt Trigger
Low Level Output Current: 32 mA
Product Type: Inverters
Series: SN74LVC1G14
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G14/SN74LVC1G14-Q1 Inverters

Texas Instruments SN74LVC1G14/SN74LVC1G14-Q1 Single Schmitt-Trigger Inverters perform the Boolean function Y=A and additionally support a 1.65V to 5.5V VCC operation. The device contains one independent inverter with Schmitt-trigger inputs allowing different input threshold levels for positive-going (VT+) and negative-going (VT–) signals. This provides hysteresis (ΔVT) which makes the device tolerant to slow or noisy input signals. NanoFree™ package technology uses the die as the package, offering a major breakthrough in IC packaging concepts. The Ioff circuitry disables the outputs when the device is powered down, making the SN74LVC1G14/SN74LVC1G14-Q1 fully specified for partial-power-down applications. The SN74LVC1G14-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 19.669

Stock:
19.669 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,507 € 5,07 €
0,457 € 11,43 €
0,401 € 40,10 €
Full Reel (Order in multiples of 250)
0,373 € 93,25 €
0,349 € 174,50 €
0,335 € 335,00 €
0,332 € 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,12 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,85 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G14DBVR
Texas Instruments
Inverters SINGLE SCHMITT TRIGG ER INVERTER A 595-S A 595-SN74LVC1G14DBVT