SN74LVC1G139DCTT

Texas Instruments
595-SN74LVC1G139DCTT
SN74LVC1G139DCTT

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 2 Ln to 4 Ln Decoder A 595-SN74LVC1G139D A 595-SN74LVC1G139DCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
LVC
2 Input
4 Output
SM-8
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74LVC1G139
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,853 € 8,53 €
0,772 € 19,30 €
0,682 € 68,20 €
Full Reel (Order in multiples of 250)
0,639 € 159,75 €
0,613 € 306,50 €
0,587 € 587,00 €
0,57 € 1.425,00 €
0,556 € 2.780,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G139DCTR
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers 2-Line-to-4-Line Dec oder A 595-SN74LVC1 A 595-SN74LVC1G139DCTT