SN74LVC1G132DBVT

Texas Instruments
595-SN74LVC1G132DBVT
SN74LVC1G132DBVT

Mfr.:

Description:
Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G1 A 595-SN74LVC1G132DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
5.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC1G132
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 764

Stock:
764
Can Dispatch Immediately
On Order:
1.500
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,591 € 5,91 €
0,531 € 13,28 €
0,463 € 46,30 €
Full Reel (Order in multiples of 250)
0,431 € 107,75 €
0,412 € 206,00 €
0,396 € 396,00 €
0,379 € 947,50 €
0,369 € 1.845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,16 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G132DBVR
Texas Instruments
Logic Gates Sngl 2 Inpt NAND Gat e A 595-SN74LVC1G13 A 595-SN74LVC1G132DBVT