SN74LVC1G126DBVT

Texas Instruments
595-SN74LVC1G126DBVT
SN74LVC1G126DBVT

Mfr.:

Description:
Buffers & Line Drivers SNGL Bus Buffer Gate A 595-SN74LVC1G126D A 595-SN74LVC1G126DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SOT-23-5
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 3.3 V, 4 ns at 5 V
Series: SN74LVC1G126
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 2.167

Stock:
2.167
Can Dispatch Immediately
On Order:
5.250
Expected 9/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,59 € 5,90 €
0,531 € 13,28 €
0,468 € 46,80 €
Full Reel (Order in multiples of 250)
0,437 € 109,25 €
0,413 € 206,50 €
0,399 € 399,00 €
0,387 € 967,50 €
0,382 € 1.910,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,12 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G126DBVR
Texas Instruments
Buffers & Line Drivers Single Bus Buffer A 595-SN74LVC1G126DBVT A 595-SN74LVC1G126DBVT