SN74LVC1G07DCKR

Texas Instruments
595-SN74LVC1G07DCKR
SN74LVC1G07DCKR

Mfr.:

Description:
Buffers & Line Drivers Single w/ OD A 595-S N74LVC1G07DCKT A 59 A 595-SN74LVC1G07DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SC-70-5
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.2 ns at 3.3 V, 3.5 ns at 5 V
Series: SN74LVC1G07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver

Texas Instruments SN74LVC1G07/SN74LVC1G07-Q1 Single Buffer/Driver is designed for 1.65V to 5.5V VCC operation. The output of the SN74LVC1G07 is an open-drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current for this device is 32mA. The SN74LVC1G07-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 265.481

Stock:
265.481
Can Dispatch Immediately
On Order:
456.000
Expected 12/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,059 € 0,59 €
0,052 € 1,30 €
0,044 € 4,40 €
0,04 € 10,00 €
0,038 € 19,00 €
0,036 € 36,00 €
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,55 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,77 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments SN74LVC1G07DCKT
Texas Instruments
Buffers & Line Drivers Single Buffer/Driver With Open-Drain Out A 595-SN74LVC1G07DCKR