SN74LVC166ADR

Texas Instruments
595-SN74LVC166ADR
SN74LVC166ADR

Mfr.:

Description:
Counter Shift Registers 1.1V to 3.6V 8-bit p arallel-load shift

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Shift Register
Serial to Parallel
8 bit
SOIC-16
LVC
13 Input
Push-Pull
11.2 ns
1.1 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Back Drive Protection
High Level Output Current: - 24 mA
Input Type: Serial
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 1 Output
Operating Supply Voltage: 1.1 V to 3.6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LVC166A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LVC166A 8-Bit Parallel-Load Shift Register

Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift Register contains one 8-bit parallel-load shift register. Data is loaded synchronously using the shift or load (SH/LD) select and clock (CLK) inputs. The Texas Instruments SN74LVC166A includes a serial (SER) input to allow for daisy chaining and an asynchronous clear (CLR) input.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,398 € 3,98 €
0,358 € 8,95 €
0,312 € 31,20 €
0,291 € 72,75 €
0,278 € 139,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 3000)
0,263 € 789,00 €
0,247 € 1.482,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.