SN74LVC162244ADL

Texas Instruments
595-SN74LVC162244ADL
SN74LVC162244ADL

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SNLVC162244ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
16 Input
3 Output
Non-Inverting
SSOP-48
- 12 mA
12 mA
20 uA
1.65 V
3.6 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.6 ns at 2.7 V, 4.4 ns at 3.3 V
Series: SN74LVC162244A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
1,98 € 19,80 €
1,78 € 44,50 €
1,62 € 162,00 €
1,56 € 390,00 €
1,48 € 1.480,00 €
1,44 € 3.600,00 €
1,40 € 7.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,26 €
Min:
1

Similar Product

Texas Instruments SN74LVC162244ADLR
Texas Instruments
Buffers & Line Drivers Tri-State 16-Bit A 5 95-SN74LVC162244ADL A 595-SN74LVC162244ADL