SN74LVC126ADRG4

Texas Instruments
595-SN74LVC126ADRG4
SN74LVC126ADRG4

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Bufer Gate ALT 595-SN74LVC126AD ALT 595-SN74LVC126ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
4 Input
4 Output
Non-Inverting
SOIC-14
- 24 mA
24 mA
1 uA
1.65 V
3.6 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns at 2.7 V
Series: SN74LVC126A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC126A/SN74LVC126A-Q1 Buffer Gates

Texas Instruments SN74LVC126A/SN74LVC126A-Q1 Quadruple Bus Buffer Gates with 3-state outputs are designed to operate within the 1.65Vcc to 3.6Vcc voltage range. Each output is disabled when the associated Output-Enable (OE) input is low. The OE must be tied to GND through a pull-down resistor to ensure a high-impedance state during power down or up. These gates can be driven from 3.3V or 5V sources, allowing the user to use the devices as translators in a mixed 3.3V or 5V system environment. The SN74LVC126A-Q1 buffer gates are qualified for automotive applications. These buffer gates are used in AV receivers, portable audio docks, keyboards, wireless headsets, telecom, MP3 players, and recorders.

In Stock: 4.374

Stock:
4.374 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,473 € 0,47 €
0,325 € 3,25 €
0,291 € 7,28 €
0,252 € 25,20 €
0,234 € 58,50 €
0,224 € 112,00 €
0,214 € 214,00 €
Full Reel (Order in multiples of 2500)
0,19 € 475,00 €
0,178 € 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,45 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Texas Instruments SN74LVC126ADR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74LVC126AD A A 595-SN74LVC126AD