SN74LVC10ADT

Texas Instruments
595-SN74LVC10ADT
SN74LVC10ADT

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND Gate A 595 A 595-SN74LVC10AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
LVC
3 Input
SOIC-14
1 Output
24 mA
- 24 mA
4.9 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC10A
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC10A NAND Gates

Texas Instruments SN74LVC10A NAND Gates are triple 3-input positive-NAND gates designed to operate within the 1.65VCC to 3.6VCC voltage range. The input accepts voltages up to 5.5V. These NAND gates feature a 4.9ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC10A NAND gates operate within the -40°C to 125°C temperature range and are available in the WQFN package.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,663 € 6,63 €
0,599 € 14,98 €
0,528 € 52,80 €
Full Reel (Order in multiples of 250)
0,494 € 123,50 €
0,464 € 232,00 €
0,445 € 445,00 €
0,439 € 1.097,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,92 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,39 €
Min:
1

Similar Product

Texas Instruments SN74LVC10AD
Texas Instruments
Logic Gates Triple 3-Input A 595 -SN74LVC10ADT A 595 A 595-SN74LVC10ADT