SN74LVC02AD

Texas Instruments
595-SN74LVC02AD
SN74LVC02AD

Mfr.:

Description:
Logic Gates Quad 2-Input A 595-S N74LVC02ADR A 595-S A 595-SN74LVC02ADR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
4.4 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC02A
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates

Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Channel 2-Input NOR Gates have inputs that can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in a mixed 3.3V/5V system environment. In positive logic, the device performs the Boolean function Y = A + B or Y = A • B. The Texas Instruments SN74LVC02A-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.257

Stock:
1.257 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,575 € 5,75 €
0,537 € 26,85 €
0,525 € 52,50 €
0,497 € 124,25 €
0,487 € 243,50 €
0,423 € 1.057,50 €
0,417 € 2.085,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,36 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,40 €
Min:
1

Similar Product

Texas Instruments SN74LVC02ADR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74LVC02AD A 595-SN A 595-SN74LVC02AD