SN74LV8T573PWR

Texas Instruments
595-SN74LV8T573PWR
SN74LV8T573PWR

Mfr.:

Description:
Latches Octal transparent D- type latches with t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
LV
8 Output
TSSOP-20
25 mA
- 25 mA
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Product Type: Latches
Series: SN74LV8T573
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T573/SN74LV8T573-Q1 Octal D-Type Latches

Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal Transparent D-Type Latches feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data setup. The SN74LV8T573-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T573-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2700 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,443 € 44,30 €
0,414 € 103,50 €
0,396 € 198,00 €
0,395 € 395,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,354 € 2.124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.