SN74LV8T374PWR

Texas Instruments
595-SN74LV8T374PWR
SN74LV8T374PWR

Mfr.:

Description:
Flip-Flops Octal edge-triggered D-type flip-flops w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
74LV
3-State
TSSOP-20
- 8 mA
8 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 300 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T374
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Edge Triggered
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T374/Q1 Translating Octal D-Type Flip-Flops

Texas Instruments SN74LV8T374/SN74LV8T374-Q1 Translating Octal D-Type Flip-Flops consist of eight D-type flip-flops with 3-state outputs and integrated-level translation. All channels share a rising-edge-triggered Clock (CLK) input and an active low Output Enable (OE) input, and the pinout is flow-through for easier bus routing. The input incorporates a low-threshold circuit, enabling translation when the supply voltage exceeds the input signal. The output logic level is always referenced to VCC, ensuring compatibility with multiple CMOS standards, including 1.8 V, 2.5 V, 3.3 V, and 5 V. The SN74LV8T374/SN74LV8T374-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with latch-up performance exceeding 250mA per JESD 17. The SN74LV8T374-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data synchronization, parallel data storage, shift registers, and pattern generators.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,443 € 44,30 €
0,414 € 103,50 €
0,396 € 198,00 €
0,395 € 395,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,354 € 2.124,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.