SN74LV8T273PWR

Texas Instruments
595-SN74LV8T273PWR
SN74LV8T273PWR

Mfr.:

Description:
Flip-Flops Octal D-type flip-fl ops with clear inte

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
74LV
CMOS
TSSOP-20
CMOS
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 300 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74LV8T273
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74LV8T273/SN74LV8T273-Q1 Octal D-Type Flip-Flops include eight positive-edge-triggered D-type flip-flops with a direct active low Clear (CLR) input. These devices operate at a wide range of 1.65V to 5.5V supply voltage, 5.5V-tolerant input pins, and up to 150Mbps with 5V or 3.3V VCC. The SN74LV8T273-Q1 devices are AEC-Q100 qualified for automotive applications. These D-type flip-flops are available in a wettable flank QFN package, and latch-up performance exceeds 250mA per JESD 17. The SN74LV8T273/SN74LV8T273-Q1 D-type flip-flops are ideal for synchronizing digital signals to a clock, monitoring signals with fewer inputs, and converting a switch to a toggle.

In Stock: 7.949

Stock:
7.949 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,443 € 44,30 €
0,414 € 103,50 €
0,396 € 198,00 €
0,395 € 395,00 €
Full Reel (Order in multiples of 3000)
0,395 € 1.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.