SN74LV595AIPWRG4Q1

Texas Instruments
595-74LV595AIPWRG4Q1
SN74LV595AIPWRG4Q1

Mfr.:

Description:
Counter Shift Registers 8B Shift Reg A 595-S N74LV595AIPWRQ1 A 5 A 595-SN74LV595AIPWRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial/Parallel
1 Circuit
TSSOP-16
LV
CMOS
1
3-State
22.5 ns, 16.5 ns, 10.2 ns
2 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: SN74LV595A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers

Texas Instruments SN74LV595A/SN74LV595A-Q1 8-Bit Shift Registers are designed for 2V to 5.5V VCC operation. The devices contain an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. TI SN74LV595A/SN74LV595A-Q1 shift registers are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the devices when powered down. The SN74LV595A-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The SN74LV595A-Q1 devices are AEC-Q100 qualified for automotive applications.  

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,36 € 1,36 €
0,998 € 9,98 €
0,903 € 22,58 €
0,801 € 80,10 €
0,753 € 188,25 €
0,745 € 372,50 €
0,724 € 724,00 €
Full Reel (Order in multiples of 2000)
0,692 € 1.384,00 €
0,691 € 2.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.