SN74LV541ADWR

Texas Instruments
595-SN74LV541ADWR
SN74LV541ADWR

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs A 595-SN74LV541ADW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
8 Input
8 Output
Non-Inverting
SOIC-20
- 16 mA
16 mA
20 uA
2 V
5.5 V
20 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15.9 ns at 2.5 V, 10.5 ns at 3.3 V, 7 ns at 5 V
Series: SN74LV541A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV541A/-Q1 Automotive Octal Buffers/Drivers

Texas Instruments SN74LV541A and SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V VCC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A and SN74LV541A-Q1 modules are configured so that both must be low for the outputs to be active.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.975
Expected 11/9/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,819 € 8,19 €
0,747 € 18,68 €
0,669 € 66,90 €
0,632 € 158,00 €
0,612 € 306,00 €
0,599 € 599,00 €
Full Reel (Order in multiples of 2000)
0,571 € 1.142,00 €
0,559 € 2.236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,91 €
Min:
1