SN74LV245APW

Texas Instruments
595-SN74LV245APW
SN74LV245APW

Mfr.:

Description:
Bus Transceivers Octal w/Tri-St Out

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LV
8 Circuit
15.9 ns
TSSOP-20
LVTTL
LVTTL
16 mA
- 16 mA
2 V
5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LV245A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV245A Octal Bus Transceivers

Texas Instruments SN74LV245A Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 2 to 5.5V VCC operation. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74LVT245A devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

In Stock: 1.321

Stock:
1.321 Can Dispatch Immediately
Quantities greater than 1321 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,706 € 7,06 €
0,581 € 14,53 €
0,55 € 38,50 €
0,524 € 146,72 €
0,503 € 281,68 €
0,488 € 512,40 €
0,47 € 1.184,40 €
0,458 € 2.308,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,96 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,21 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,11 €
Min:
1

Similar Product

Texas Instruments SN74LV245APWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74LV245APW A A 595-SN74LV245APW