SN74LV1T34DBVRG4

Texas Instruments
595-SN74LV1T34DBVRG4
SN74LV1T34DBVRG4

Mfr.:

Description:
Translation - Voltage Levels Single Power Supply BUFFER Logic Level S A 595-SN74LV1T34DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Level Shifter
SOT-23-5
5.5 V
1.6 V
SN74LV1T34
3 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Logic Family: LV
Number of Channels: 1 Channel
Operating Supply Current: 10 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 18,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV1T34/SN74LV1T34-Q1 Logic Level Shifter

Texas Instruments SN74LV1T34/SN74LV1T34-Q1 Buffer Logic Level Shifter is a low-voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, and telecom applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V/5V CMOS levels. The input is designed with a lower threshold circuit to match 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level-up translation. In addition, the 5V tolerant input pins enable down translation (e.g., 3.3V to 2.5V output at VCC = 2.5V). The wide VCC range of 1.8V to 5.5V allows generating desired output levels to connect to controllers or processors. The SN74LV1T34-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.974

Stock:
3.974
Can Dispatch Immediately
On Order:
18.000
Expected 12/14/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,538 € 5,38 €
0,485 € 12,13 €
0,426 € 42,60 €
0,398 € 99,50 €
0,381 € 190,50 €
0,371 € 371,00 €
Full Reel (Order in multiples of 3000)
0,366 € 1.098,00 €
0,356 € 2.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.