SN74LV125ATPWR

Texas Instruments
595-SN74LV125ATPWR
SN74LV125ATPWR

Mfr.:

Description:
Buffers & Line Drivers QuadBusBffrGt A 595- SN74LV125ATPWT A 59 A 595-SN74LV125ATPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Non-Inverting
TSSOP-14
- 16 mA
16 mA
2 uA
4.5 V
5.5 V
20 uA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 7.5 ns at 5 V
Series: SN74LV125AT
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV125AT Quad Bus Buffer Gates

Texas Instruments SN74LV125AT Quad Bus Buffer Gates have independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (/OE) input is high. The /OE should be tied to VCC through a pull-up resistor to ensure the high-impedance state during power up or down. The driver's current-sinking capability determines the minimum value of the resistor. The Texas Instruments SN74LV125AT is fully specified for partial power-down applications using the Ioff circuitry. When powered down, the Ioff circuitry disables the outputs and prevents a damaging current backflow through the device.

In Stock: 23.529

Stock:
23.529 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,464 € 4,64 €
0,418 € 10,45 €
0,366 € 36,60 €
0,341 € 85,25 €
0,327 € 163,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 2000)
0,286 € 572,00 €
0,28 € 1.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,41 €
Min:
1