SN74LS688DWR

Texas Instruments
595-SN74LS688DWR
SN74LS688DWR

Mfr.:

Description:
Logic Comparators 8-Bit Magnitude/Id C omparator A 595-SN7 A 595-SN74LS688DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Identity
8 bit
A = B
Totem-Pole
SOIC-20
18 ns, 23 ns
4.85 V
5.25 V
65 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 400 uA
Low Level Output Current: 24 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS688
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.817

Stock:
1.817 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,40 € 2,40 €
2,11 € 21,10 €
2,01 € 50,25 €
1,81 € 181,00 €
1,71 € 427,50 €
1,68 € 840,00 €
1,59 € 1.590,00 €
Full Reel (Order in multiples of 2000)
1,50 € 3.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,73 €
Min:
1

Similar Product

Texas Instruments SN74LS688DW
Texas Instruments
Logic Comparators 8-Bit Magnitude/Id Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.