SN74LS682DWR

Texas Instruments
595-SN74LS682DWR
SN74LS682DWR

Mfr.:

Description:
Logic Comparators Octal binary or BCD Magnitude Comparator A 595-SN74LS682DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude/Identity
8 bit
A = B, A > B
Active Low
SOIC-20
30 ns
4.85 V
5.25 V
70 mA
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Product: Digital Comparators
Product Type: Logic Comparators
Series: SN74LS682
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,56 € 3.120,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,57 €
Min:
1

Similar Product

Texas Instruments SN74LS682DW
Texas Instruments
Logic Comparators Octal binary or BCD Magnitude Comparator
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.