SN74LS670N

Texas Instruments
595-SN74LS670N
SN74LS670N

Mfr.:

Description:
Registers 4-by-4 register file With 3-State Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
Bipolar
8 Circuit
LS
PDIP-16
45 ns
4.75 V
5.25 V
8 mA
- 2.6 mA
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Register File
Mounting Style: Through Hole
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4 Line
Product Type: Registers
Series: SN74LS670
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,11 € 31,10 €
2,86 € 71,50 €
2,70 € 270,00 €
2,47 € 617,50 €
2,39 € 1.195,00 €
2,32 € 2.320,00 €
2,25 € 5.625,00 €