SN74LS244DWR

Texas Instruments
595-SN74LS244DWR
SN74LS244DWR

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal A 59 5-SN74LS244DW A 595 A 595-SN74LS244DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LS
8 Input
8 Output
Non-Inverting
SOIC-20
- 15 mA
24 mA
27 mA
4.75 V
5.25 V
46 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 18 ns at 5 V
Series: SN74LS244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 210

Stock:
210
Can Dispatch Immediately
On Order:
4.000
Expected 1/1/2027
6.000
TBD
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,13 € 1,13 €
0,819 € 8,19 €
0,741 € 18,53 €
0,657 € 65,70 €
0,617 € 154,25 €
0,60 € 300,00 €
0,586 € 586,00 €
Full Reel (Order in multiples of 2000)
0,555 € 1.110,00 €
0,541 € 2.164,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.