SN74LS165AD

Texas Instruments
595-SN74LS165AD
SN74LS165AD

Mfr.:

Description:
Counter Shift Registers Serial-out shift Registers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
3 Circuit
8 bit
SOIC-Narrow-16
LS
Bipolar
4 / 1
25 ns
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Counter Shift Registers
Series: SN74LS165A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.025

Stock:
1.025 Can Dispatch Immediately
Quantities greater than 1025 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,459 € 4,59 €
0,393 € 9,83 €
0,355 € 42,60 €
0,334 € 93,52 €
0,321 € 166,92 €
0,314 € 791,28 €
0,309 € 1.545,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,53 €
Min:
1

Similar Product

Texas Instruments SN74LS165ADR
Texas Instruments
Counter Shift Registers Serial-out shift Reg isters A 595-SN74LS A 595-SN74LS165AD