SN74LS161ADR

Texas Instruments
595-SN74LS161ADR
SN74LS161ADR

Mfr.:

Description:
Counter ICs 4-Bit Synchronous Bi nary Counters A 595 A 595-SN74LS161AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
Binary
LS
4 bit
Up
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS161A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.325

Stock:
1.325 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,584 € 5,84 €
0,526 € 13,15 €
0,464 € 46,40 €
0,433 € 108,25 €
0,415 € 207,50 €
Full Reel (Order in multiples of 2500)
0,383 € 957,50 €
0,374 € 1.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,79 €
Min:
1

Similar Product

Texas Instruments SN74LS161AD
Texas Instruments
Counter ICs 4bit Binary Synch
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.