SN74HCS74QDYYRQ1

Texas Instruments
595-SN74HCS74QDYYRQ1
SN74HCS74QDYYRQ1

Mfr.:

Description:
Flip-Flops Automotive Schmitt-t rigger input dual D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
HCS
2 Circuit
Push-Pull
SOT-23-THIN-14
Schmitt-Trigger
Positive
19 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 65 MHz
Number of Input Lines: 2
Number of Output Lines: 4 Output
Product Type: Flip Flops
Series: SN74HCS74
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS74/SN74HCS74-Q1 D-Type Flip-Flops feature a wide operating range, low power consumption, and Schmitt-trigger inputs, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high, or the clear (CLR) input resets the output low. The asynchronous preset and clear functions are not dependent on the levels of the other inputs.

In Stock: 113

Stock:
113
Can Dispatch Immediately
On Order:
3.000
Expected 10/19/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,263 € 2,63 €
0,235 € 5,88 €
0,204 € 20,40 €
0,188 € 47,00 €
0,18 € 90,00 €
0,173 € 173,00 €
Full Reel (Order in multiples of 3000)
0,163 € 489,00 €
0,157 € 942,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.