SN74HCS7002DR

Texas Instruments
595-SN74HCS7002DR
SN74HCS7002DR

Mfr.:

Description:
Logic Gates Quadruple 2-input NO R gates with Schmit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
HCS
8 Input
SOIC-14
4 Output
7.8 mA
- 7.8 mA
6 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS7002
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS7002/SN74HCS7002-Q1 Quad 2-input NOR Gates

Texas Instruments SN74HCS7002/SN74HCS7002-Q1 Automotive Quadruple 2-input NOR Gates contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The SN74HCS7002/SN74HCS7002-Q1 offers a wide operating voltage range of 2V to 6V and a low power consumption of ±100nA. The Texas Instruments SN74HCS7002-Q1 is AEC-Q100 Qualified for automotive applications.

In Stock: 1.848

Stock:
1.848 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,298 € 2,98 €
0,266 € 6,65 €
0,231 € 23,10 €
0,214 € 53,50 €
0,205 € 102,50 €
0,198 € 198,00 €
Full Reel (Order in multiples of 2500)
0,185 € 462,50 €
0,181 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.