SN74HCS594QDYYRQ1

Texas Instruments
595-N74HCS594QDYYRQ1
SN74HCS594QDYYRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit shi ft registers with o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 bit
SOT-23-THIN-16
HCS
CMOS
1
Push-Pull
9 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Input Type: Schmitt-Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS594
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive-Edge/Rising-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS594/SN74HCS594-Q1 8-Bit Shift Register

Texas Instruments SN74HCS594/SN74HCS594-Q1 8-Bit Serial-In/Parallel-Out Shift Register contains an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. All inputs include Schmitt triggers, eliminating any erroneous data outputs due to slow-edged or noisy input signals. The storage register has parallel outputs. Separate clocks and direct overriding clear (SRCLR, RCLR ) inputs are provided for the shift and the storage register. A serial output (QH’) is provided for cascading. The shift register (SRCLK) and storage register (RCLK) clocks of the Texas Instruments SN74HCS594/SN74HCS594-Q1 are positive edge triggered. If both clocks are connected, the shift register is one count pulse ahead of the storage register. The SN74HCS594-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.604

Stock:
5.604 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,31 € 3,10 €
0,278 € 6,95 €
0,241 € 24,10 €
0,224 € 56,00 €
0,213 € 106,50 €
0,205 € 205,00 €
Full Reel (Order in multiples of 3000)
0,186 € 558,00 €
0,18 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.