SN74HCS367QPWRQ1

Texas Instruments
595-SN74HCS367QPWRQ1
SN74HCS367QPWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive hex buffe rs and line drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
6 Input
6 Output
Non-Inverting
TSSOP-16
- 7.8 mA
7.8 mA
100 nA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns, 6 ns, 14 ns
Series: SN74HCS367
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS367/SN74HCS367-Q1 Hex Buffers/Line Drivers

Texas Instruments SN74HCS367/SN74HCS367-Q1 Hex Buffer/Line Drivers are a hex buffer with 3-state outputs and Schmitt-trigger inputs. The device is configured into two banks, one with four drivers and one with two drivers, each controlled by its output enable pin. The Texas Instruments SN74HCS157-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.608

Stock:
2.608 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,49 € 4,90 €
0,441 € 11,03 €
0,387 € 38,70 €
0,361 € 90,25 €
0,346 € 173,00 €
0,342 € 342,00 €
Full Reel (Order in multiples of 2000)
0,322 € 644,00 €
0,313 € 1.252,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.