SN74HCS30QDRQ1

Texas Instruments
595-SN74HCS30QDRQ1
SN74HCS30QDRQ1

Mfr.:

Description:
Logic Gates Automotive 8-input N AND gate with Schmi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
HCS
8 Input
SOIC-14
1 Output
7.8 mA
- 7.8 mA
8 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS30
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate

Texas Instruments SN74HCS30/SN74HCS30-Q1 8-Input NAND Gate contains one independent 8-input NAND gate with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B ● C ● D ● E ● F ● G ● H in positive logic. The Texas Instruments SN74HCS30-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.421

Stock:
2.421 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,376 € 3,76 €
0,337 € 8,43 €
0,294 € 29,40 €
0,286 € 71,50 €
0,273 € 136,50 €
0,261 € 261,00 €
Full Reel (Order in multiples of 2500)
0,238 € 595,00 €
0,233 € 1.165,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.