SN74HCS273RKSR

Texas Instruments
595-SN74HCS273RKSR
SN74HCS273RKSR

Mfr.:

Description:
Flip-Flops Octal D-type flip-fl ops with clear and

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
HCS
1 Circuit
VQFN-20
Positive
29.1 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 135 MHz
Number of Input Lines: 8
Number of Output Lines: 8 Output
Product Type: Flip Flops
Series: SN74HCS273
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74HCS273/SN74HCS273-Q1 Octal D-Type Flip-Flops are octal positive-edge-triggered D-type flip-flops with Schmitt-trigger inputs, shared direct active low clear (CLR) input, and clock (CLK). The Texas Instruments SN74HCS273-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.195

Stock:
2.195 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,611 € 0,61 €
0,437 € 4,37 €
0,392 € 9,80 €
0,343 € 34,30 €
0,32 € 80,00 €
0,306 € 153,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 3000)
0,28 € 840,00 €
0,273 € 1.638,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.