SN74HCS266QPWRQ1

Texas Instruments
595-SN74HCS266QPWRQ1
SN74HCS266QPWRQ1

Mfr.:

Description:
Logic Gates Automotive Schmitt-t rigger inputs quadr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XNOR
4 Gate
HCS
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS266
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS266/SN74HCS266-Q1 Quad 2-Input XNOR Gate

Texas Instruments SN74HCS266/SN74HCS266-Q1 Quadruple 2-Input Exclusive-NOR Gate contains four independent 2-input XNOR gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A B in positive logic. The Texas Instruments SN74HCS266-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 1.987

Stock:
1.987 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,344 € 3,44 €
0,308 € 7,70 €
0,268 € 26,80 €
0,249 € 62,25 €
0,238 € 119,00 €
0,229 € 229,00 €
Full Reel (Order in multiples of 2000)
0,22 € 440,00 €
0,214 € 856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.