SN74HCS240DGSR

Texas Instruments
595-SN74HCS240DGSR
SN74HCS240DGSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffers and li ne drivers with 3-s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
HCS
1 Input
1 Output
Inverting
VSSOP-20
- 7.8 mA
7.8 mA
2 V
6 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Number of Channels: 8 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 45 ns
Series: SN74HCS240
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS240/SN74HCS240-Q1 Buffers & Drivers

Texas Instruments SN74HCS240/SN74HCS240-Q1 Octal Buffers and Line Drivers contain eight independent inverting line drivers with 3-state outputs and Schmitt-trigger inputs. Each channel performs the Boolean function Y = A in positive logic. The channels are grouped in sets of four, with one OE pin controlling each set. The outputs of the Texas Instruments SN74HCS240 can be put into a hi-Z state by applying a high on the associated OE pin.

In Stock: 4.993

Stock:
4.993 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,217 € 2,17 €
0,192 € 4,80 €
Full Reel (Order in multiples of 5000)
0,192 € 960,00 €