SN74HCS153DR

Texas Instruments
595-SN74HCS153DR
SN74HCS153DR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 4-line to 1-lin e data selectors/mu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
HCS
8 Input
2 Output
SOIC-16
2 bit
6 ns, 7 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS153
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS153/SN74HCS153-Q1 4-to-1 Multiplexers

Texas Instruments SN74HCS153/SN74HCS153-Q1 4-to-1 Multiplexers contain full binary decoding to select one of four data sources. The same address-select inputs control both channels, and each channel includes its own strobe (G) input. A high level at the strobe terminal forces the respective output low. The Texas Instruments SN74HCS153-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6.095

Stock:
6.095 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,392 € 3,92 €
0,352 € 8,80 €
0,307 € 30,70 €
0,286 € 71,50 €
0,273 € 136,50 €
0,262 € 262,00 €
Full Reel (Order in multiples of 2500)
0,236 € 590,00 €
0,228 € 1.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.