SN74HCS139QDRQ1

Texas Instruments
595-SN74HCS139QDRQ1
SN74HCS139QDRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 2-li ne to 4-line decode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
HCS
4 Input
8 Output
SOIC-16
45 ns
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74HCS139
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74HCS139/SN74HCS139-Q1 Decoder/Demultiplexer

Texas Instruments SN74HCS139/SN74HCS139-Q1 Decoder/Demultiplexer is two two-to-four decoders with one active low output strobe (G). When the outputs of one channel are gated by the strobe input, the outputs are all forced into the high state. When the outputs are not disabled by the strobe input, only the selected output is low, while all others are high. The Texas Instruments SN74HCS139-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 3.512

Stock:
3.512 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3512 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,48 € 4,80 €
0,431 € 10,78 €
0,377 € 37,70 €
0,351 € 87,75 €
0,335 € 167,50 €
0,329 € 329,00 €
Full Reel (Order in multiples of 2500)
0,309 € 772,50 €
0,295 € 1.475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.