SN74HCS05PWR

Texas Instruments
595-SN74HCS05PWR
SN74HCS05PWR

Mfr.:

Description:
Inverters Hex inverters with o pen-drain outputs 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
HCS
TSSOP-14
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt-Trigger
Low Level Output Current: 6 mA
Output Type: Open Drain
Product Type: Inverters
Propagation Delay Time: 13 ns
Series: SN74HCS05
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS05/SN74HCS05-Q1 Hex Inverters

Texas Instruments SN74HCS05/SN74HCS05-Q1 Hex Inverters contain six independent inverters with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A in positive logic. The Texas Instruments SN74HCS05-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.812

Stock:
2.812 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,239 € 2,39 €
0,213 € 5,33 €
0,185 € 18,50 €
0,171 € 42,75 €
0,163 € 81,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 2000)
0,15 € 300,00 €
0,144 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.