SN74HCS03DR

Texas Instruments
595-SN74HCS03DR
SN74HCS03DR

Mfr.:

Description:
Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCS
8 Input
SOIC-14
4 Output
7.8 mA
- 7.8 mA
9 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Voltage: 0 V to 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS03
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS03/SN74HCS03-Q1 2-Input Positive-NAND Gate

Texas Instruments SN74HCS03/SN74HCS03-Q1 Quadruple 2-Input Positive-NAND Gate contains four independent 2-input NAND gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS03-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.016

Stock:
5.016 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,272 € 2,72 €
0,243 € 6,08 €
0,211 € 21,10 €
0,195 € 48,75 €
0,187 € 93,50 €
0,179 € 179,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
0,158 € 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.