SN74HCS00PWR

Texas Instruments
595-SN74HCS00PWR
SN74HCS00PWR

Mfr.:

Description:
Logic Gates 4-ch 2-input 2-V t o 6-V low power NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCS
8 Input
TSSOP-14
4 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Output Current: 7.8 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS00
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 83,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate

Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate contains four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The SN74HCS00-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.540

Stock:
5.540 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,361 € 0,36 €
0,25 € 2,50 €
0,224 € 5,60 €
0,194 € 19,40 €
0,179 € 44,75 €
0,17 € 85,00 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2000)
0,157 € 314,00 €
0,152 € 608,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.